• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A032UV 1600A032UV Refill Red 2.8 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Refill

Ink colour

Red

Line thickness

2.8 mm

Content

1 pc(s)

Product type description

Minen für Tieflochmarkierstift

Exchangeable tips

Yes

refillable

Yes

Length

100 cm

Weight

5

Several

Refill

118 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375800 Bosch Home and Garden 1600A032UV 1600A032UV Refill Red 2.8 mm

Description

Hand tools Multi-colored lead 6 pieces. 6 multi-colored lead for deep hole marker for versatile marking. Replacement refill set with 6 red, yellow and graphite HB refills with 2.8 mm diameter. Excellent for marking on different materials such as stone, wood and paper. Ideal for use with Bosch deep hole marker and other deep hole marker. Includes practical box for easy storage and transport. 1 x plastic case with transparent cover

This text is machine translated.

Scope of delivery

  • 1 x plastic case with transparent cover

What kind of Special Purpose Markers are you looking for?

More interesting products

(*All information is plus legal VAT)