• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A039HX Universal Screwdriver set TX

1/7
EAN:
Part number:
Item no:
Unavailable

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screwdriver set

Range of use

Universal

Downforce

TX

Size

TX 8

Length

250 cm

Screwdriver features

Multi-purpose tool grip

Weight

5

Width

200 mm

Height

100 mm

Dim

(L x W x H) 250 cm x 200 mm x 100 mm

Spanner size

8 mm

Other

2

1

1

31

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3732004 Bosch Home and Garden 1600A039HX Universal Screwdriver set TX

Description

Hand tools Screwdriver set Mixed 31-piece Powerful, 31-piece mixed screwdriver set for various DIY screw applications. Long-life screwdrivers and accessories made of high quality materials. Comfortable handling and control thanks to excellent ergonomics and soft handles. Color coding to make it easier and faster to select the right type and size. Perfect companion for a large number of frequent and precise do-it-yourself work. Includes 3 precision screwdrivers, T-handle ratchet screwdriver, short bit screwdriver, bit extension, 3 socket wrenches, 4 long bits and 18 normal bits. Robust zip pocket for easy storage and transportation. 1 x bit ratchet screwdriver with T-handle (1 600 A02 Z9S). 3 x precision screwdrivers (SL2.5, PH0, TX8). 1 x short bit screwdriver PH1 (1 600 A03 EC2). 3 x socket wrench inserts (8, 10, 13 mm). 1 x bit extension (57 mm). 4 x long bits (PZ2, PH2, SL5, TX20). 18 x bit (PH1/2/3, PZ1/2/3, SL4/5/6, TX10/6/20/25/30, HEX3/4/5/15). 1 x storage bag

This text is machine translated.

Scope of delivery

  • 1 x bit ratchet screwdriver with T-handle (1 600 A02 Z9S)
  • 3 x precision screwdrivers (SL2.5, PH0, TX8)
  • 1 x short bit screwdriver PH1 (1 600 A03 EC2)
  • 3 x socket wrench inserts (8, 10, 13 mm)
  • 1 x bit extension (57 mm)
  • 4 x long bit (PZ2, PH2, SL5, TX20)
  • 18 x bit (PH1/2/3, PZ1/2/3, SL4/5/6, TX10/15/20/25/30, HEX3/4/5/6)
  • 1 x storage bag