• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A03DS9 Universal Slotted screwdriver Blade length: 100 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Universal

Blade length

100 mm

Handle length

100 mm

Material

Steel

Material properties

extra hard

Downforce

Slot

Screwdriver features

Screw magnet

4

70 g

201 mm

100 mm

FALSE

5 mm

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731964 Bosch Home and Garden 1600A03DS9 Universal Slotted screwdriver Blade length: 100 mm

Description

Hand tools Screwdriver slot SL4 x 100 mm. Excellent quality, highest level of comfort: High-performance screwdriver for DIY tasks. Extra-hard shaft made of S2 steel with Hohem torque. Ergonomic soft grip handle for optimum control and comfort. Black magnetic tip for higher visual contrast and better grip while screwing. Quick choice thanks to color coding for size and shape at the handle. Stable, secure against rolling away thanks to hexagonal shape

This text is machine translated.