• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A03DT1 Universal Slotted screwdriver Blade width: 6.5 mm Blade length: 125 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

Universal

Blade width

6.5 mm

Size

SL 6.5

Blade length

125 mm

Handle length

125 mm

Material

Steel

Material properties

tempered

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

Other

100 g

236 mm

125 mm

FALSE

6 mm

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731966 Bosch Home and Garden 1600A03DT1 Universal Slotted screwdriver Blade width: 6.5 mm Blade length: 125 mm

Description

Hand-tools slotted screwdriver SL6.5 x 125 mm. Excellent quality, highest level of comfort: High-performance screwdriver for DIY tasks. Particularly hard shaft made of S2 steel for high torque of at least 40% above the standard (ISO 2380). Black magnetic tip for higher visual contrast and better grip while screwing. Ergonomic soft grip handle for optimum control and comfort. Quick choice thanks to color coding for size and shape at the handle. Stable, secure against rolling away thanks to hexagonal shape

This text is machine translated.