
Highlights & Details
Ezxentergrinders AdvancedOrbit 18 without rechargeable battery, B-Ware
- 18 V
- Abrasive surface area: Ø 125 mm
- Idle oscillation rate: 6000 - 24000 /min
Technical specifications
- Product type
Router
- Features
w/o battery
- Battery voltage
18 V
- Abrasive surface area
Ø 125 mm
- Orbit diameter
3.2 mm
- Idle oscillation rate
6000 - 24000 /min
- Weight
1.4 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch-do-it (green)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575298 Bosch Home and Garden AdvancedOrbit 18, B-Ware 06033D2100920 Router Discounted (damaged/no packaging) w/o battery 18 V Ø
Description
This text is machine translated.
Features
- Lithium-Ion technology
- Syneon chip
- Sanding disc with Velcro fastener
- Dust extraction via micro filter system
- Speed preselection
- Handles with soft grip support
- Additional handle.
Scope of delivery
- Additional handle
- Dust box
- Paper Assistant
- Sandpaper K 80.
Hints
What kind of Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




