
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Operating voltage
36 V
- Technology
Li-ion
- Battery voltage
36 V
- Rechargeable battery capacity (details)
4 Ah
- Charging time
2.1 h
- Cutting width (max.)
440 mm
- Cutting depth
25-80 mm
- Collector
50 l
- Weight
20900 g
- Battery voltage
36 V
- Voltage
36 V
36 V
18.0 kg
440 mm
Other
25-80 mm
50 l
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410412 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 440 mm
User & Safety Instructions 3410412 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 440 mm
User & Safety Instructions 3410412 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 440 mm
User & Safety Instructions 3410412 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 440 mm
User & Safety Instructions 3410412 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 440 mm
Security datasheet
Security datasheet 3410412 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 440 mm
Description
This text is machine translated.
Scope of delivery
- Battery-operated lawn mower
- 2x battery 36 V/4 Ah
- Charger
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








