• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Big Bag 90 cm x 90 cm x 90 cm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Big Bag

  • Carry load: 1500 kg
  • Universal use
  • 4 lifting straps

Technical specifications

  • Colour: White
  • Volume: 725 l
Product type

Big Bag

Dim

(L x W x H) 90 x 90 x 90 cm

Width

90 cm

Height

90 cm

Length

90 cm

Material (details)

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 839274 Big Bag 90 cm x 90 cm x 90 cm

Description

Features

  • For storing and transporting bulk goods of all types, e.g. wood chips, sand, granulate etc.
  • Tested according to the EFIBCA Standard 005
  • With 4 lifting straps
  • Max. carry load: 1500 kg.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)