• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190412 Multi-purpose string White 600 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 190412

  • Particularly tear-proof
  • Coil for easy rolling

Technical specifications

Product type

Multi-purpose string

Factory colour

White

Dim

(L x W) 600 m x 1 mm

Material

Polypropylene

Width

1 mm

Length

600 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206519 dörner + helmer 190412 Multi-purpose string White 600 m

Description

Application:
All-purpose cord for tying, packing and repair, suspend, depend.

Material:
PP, Polypropylene

This text is machine translated.

Features

  • Polypropylene
  • Load bearing capacity: 20kg.

Scope of delivery

  • 6 coils to 100 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)