• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden 671053 Tarpaulin Green 12 m²

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 1.17)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden 671053 671053

  • The professional tarpaulin for perfect protectionwaterproof and washableThe ideal protection against wind and weather, dirt and moisture perfect for construction, garden, agriculture, DIY, sports, Camping and much more
  • This text is machine translated.

Technical specifications

Product type

Tarpaulin

Factory colour

Green

Dim

(L x W) 4 m x 3 m

Weight

1320 g

Material

PE fabric

Width

3 m

Length

4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634000 Siena Garden 671053 Tarpaulin Green 12 m²

Description

Features

  • Made of durable 110 g/m² PE fabric50 cm distance between eyeswaterproof and washableThe ideal protection against wind and weatherDirt and moisture perfect for constructionGardenAgricultureDIY enthusiastsSportsCamping and much more

Scope of delivery

  • PE protection tarpaulin 3 x 4 m

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)