• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 61000 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall bracket Premium

  • Brings order to your workshop, gazebo or garageideal for space-saving storage of garden hoses or power cables e.g. of lawn mowers, hedge trimmers or wallbox cables of the electric carFor quick and easy mounting on the wall, thanks to holes in the base plate

Technical specifications

Dim

(L x W x H) 138 x 190 x 70 mm

Weight

259 g

Material

Aluminium

Width

190 mm

Height

70 mm

Length

138 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542641 Berger & Schröter 61000 1 pc(s)

Description

Brings order to your workshop, gazebo or garageideal for space-saving storage of garden hoses or power cables e.g. of lawn mowers, hedge trimmers or wallbox cables of the electric car.

This text is machine translated.

Features

  • Holes in the base plateAluminum (cast aluminum)RustproofMounting holes for mounting
  • This text is machine translated.

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)