• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L67378 Garden sieve Green 1 Set

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden L67378 L67378

  • For use as a ground sieve, stone sieve and sand sieveTo refine the soil structure for seedlings and young plantsWith 3 exchangeable inserts made from stable wire mesh
  • This text is machine translated.

Technical specifications

Product type

Garden sieve

Factory colour

Green

Dim

(Ø x H) 370 mm x 75 mm

Weight

925 g

Height

75 mm

(Ø)

370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634016 Siena Garden L67378 Garden sieve Green 1 Set

Description

Features

  • Mesh widths 12.7 mm, 9.5mm and 6.4 mmIndispensable for any garden owner

Scope of delivery

  • Metal garden frame
  • 3 Sieve inserts (12.7 mm, 9.5 mm und 6.4 mm)

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)