
Highlights & Details
Lawn mower AdvancedRotak 36V-44-750 inc. Battery and charger
- Superior performance and long life
- The brushless motor provides excellent power and a long life.
- Ergonomic mowing
- The comfortable pushchair handles with ironing grip zone provide the user with a comfortable mowing experience.
- Wireless flexibility - compatible with the 36V Power FOR ALL system
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
- Battery voltage
36 V
- Rechargeable battery capacity (details)
6.0 Ah
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
44 cm
- Cutting depth
25 - 80 mm
- Blade depth setting
7 x
- Collector
50 l
- Weight
17 kg
- Factory colour
Green
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2988261 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover + battery, + charger 36 V Cuttin
Security datasheet
Security datasheet 2988261 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover + battery, + charger 36 V Cuttin
Description
The increased motor rotation speed provides for better cutting and receiving
The grass combs allow for reduced rework time by making a clean cut along edges and on walls
The lawn mower has Ergoflex handles with Ergo slide for storage
An improved grass collecting bag with a plastic folding function for better fit and higher robustness
Simple adjustment of the cutting height with a push of a button you can select between 25 mm and 80 mm
Moreover, difficult tasks can be done easily and wirelessly thanks to the 36V Power FOR ALL SYSTEM. The AdvancedRotak 36V is compatible with the 36V Power FOR ALL battery systems. The rechargeable battery is included in the delivery
This text is machine translated.
Scope of delivery
- AdvancedRotak 36V-44-750
- 1 x 6.0 Ah PBA 36V battery
- 1 x AL36V-20 charging unit
System requirements
- 36V Power FOR ALL system
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







