
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ cutting height adjustment
- Technology
Li-ion
- Rechargeable battery capacity (details)
4.0 Ah
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
44 cm
- Blade depth setting
7 x
- Collector
50 l
- Weight
14465 g
- Factory colour
Green
36 V
- UKCA
not relevant
Documents & Downloads
Information
Test Summary Report 3060429 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover + cutting height adjustment Cutt
Security datasheet
Security datasheet 3060429 Bosch Home and Garden AdvancedRotak 36V-44-750 Rechargeable battery Cordless lawn mover + cutting height adjustment Cutt
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










