
Highlights & Details
Battery-operated lawnmower CityMower 18V-32 (set), B-Ware
- Wireless freedom with a powerful Bosch 18V battery
- Comfortable mowing with maximum control: Adjustable ErgoFlex handles ensure a healthy working position, thus reducing the strain on the arms and back
- Mowing to the edge: The lawn combs allow mowing close to the edge of edges, walls and fences
- Easy cutting height adjustment: Selector lever for setting lawn cutting height from 30 to 60 mm
- Unlimited freedom – compatible with all devices of the 18V Power FOR ALL ALLIANCE
Technical specifications
- Suitable for up to 300 m²
- Product type
Lawn mower
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
- Technology
Li-ion
- Battery voltage
18 V
- Rechargeable battery capacity (details)
4 Ah
- Cutting width (max.)
32 cm
- Collector
31 l
- Weight
9.4 kg
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304757 Bosch Home and Garden CityMower 18V-32, B-Ware Rechargeable battery Lawn mower Discounted (damaged/no packaging) + batte
Description
Moreover, CityMower 18 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices from leading brands. The included battery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.
This text is machine translated.
Scope of delivery
- Battery-operated lawn mower CityMower 18
- 1x battery pack PBA 18V 4.0 Ah W-C
- Charger AL 1830 CV
- Basket
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












