
Highlights & Details
Cordless jigsaw Easy Saw 18V-70 B-Ware
- 18 V
- Number of strokes (max.): 2600 /min
Technical specifications
- Base plate: Steel
- Product type
Cordless jigsaw
- Features
w/o battery
- Battery voltage
18 V
- Number of strokes (max.)
2600 /min
- Cutting depth (max.) (wood)
70 mm
- Cutting depth (max.) (steel)
6 mm
- Dim
(L x W x H) 235 x 80 x 195 mm
- Length
235 mm
- Width
80 mm
- Height
195 mm
- Weight
1.3 kg
- Weight, information
without rechargeable battery
- Type (Bosch)
Bosch-do-it (green)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729060 Bosch Home and Garden Easy Saw 18V-70 Discounted (damaged/no packaging) Cordless jigsaw 0603012000920 w/o battery 18 V
Description
Moreover, the EasySaw 18V-70 is part of the 18V Power FOR ALL ALLIANCE, consisting of devices of leading brands. The battery not included in the delivery is compatible with all products of the 18V Power FOR ALL ALLIANCE and can be used FOR gardening to cleaning and demanding tasks at home.
This text is machine translated.
Scope of delivery
- Cordless jig-saw Easy Saw 18V-70
- 1 T 144 D saw blade
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













