
Highlights & Details
Battery-operated hand vacuum cleaner EasyVac 12 B-ware
- Powerful vacuum cleaner, in order to suck in larger or heavier materials
- Easy handheld and floor vacuum cleaner, which can be used mobile in the car and in the house thanks to the battery
- Continuous performance for the last minute without loss of power
- With 3 LEDs to indicate the charging status of the rechargeable battery Ultimate flexibility
- Compatible with the 12V Power FOR ALL system
Technical specifications
- Max. Vacuum: 5 k Pa
- Product type
Handheld battery vacuum cleaner
- Voltage
12 V
- Collector
0.38 l
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Max. battery life
22 min
- Features
Incl. battery
Incl. charger
- Suction
1 m³/min
- Battery capacity
2.0 Ah
- Battery voltage
12 V
- No. of power packs included
1
- Weight
1 kg
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729055 Bosch Home and Garden EasyVac 12 06033D0001920 Handheld battery vacuum cleaner 12 V 12 V Incl. battery, Incl. charger
User & Safety Instructions 3729055 Bosch Home and Garden EasyVac 12 06033D0001920 Handheld battery vacuum cleaner 12 V 12 V Incl. battery, Incl. charger
User & Safety Instructions 3729055 Bosch Home and Garden EasyVac 12 06033D0001920 Handheld battery vacuum cleaner 12 V 12 V Incl. battery, Incl. charger
User & Safety Instructions 3729055 Bosch Home and Garden EasyVac 12 06033D0001920 Handheld battery vacuum cleaner 12 V 12 V Incl. battery, Incl. charger
Description
This text is machine translated.
Features
- Lithium-Ion technology
- Charging status display with 3 LED's
- Syneon chip
- Handle with soft grip cover
- Max. Flow rate 1 m³/min.
Scope of delivery
- EasyVac 12
- 1 Battery pack PBA 12V 2.0Ah O-B
- Brush nozzle
- Gap nozzle
- Floor nozzle
- 2 Extension pipes.
- Filter unit
- Accessories holder
- Charger GAL 1210 CV
What kind of Handheld Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











