Height extension from 80 to 115 cm and 180°-angle for comfort and flexibility
Comfortable gardening, less buckling and knee
Easily reach inaccessible areas
Trim grass on paths effortlessly
Compatible with Isio
Technical specifications
Product type
Telescopic handle
Width
497.00 mm
Height
89.00 mm
Length
881.00 mm
Dim
(L x W x H) 881.00 x 497.00 x 89.00 mm
Weight
360 g
Technology
Li-ion
Depth
150 mm
Other
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013662 Bosch Home and Garden F016800615 F016800615 Telescopic handle
Description
System accessories Isio telescopic handle. All areas of the garden can be easily reached for working outdoors. Height extension from 80 to 115 cm and 180°-angle for comfort and flexibility. Comfortable gardening, less buckling and knee. Easily reach inaccessible areas. Trim grass on paths effortlessly. Compatible with Isio. Supplied with: Cardboard box
This text is machine translated.
Features
Height extension by 80 to 115 cm and 180° angle for comfort and flexibility;;Comfortable gardening, less bending and knee;;Easy to reach unreachable areas;;Trim grass on paths effortlessly;;Compatible with Isio
Scope of delivery
Cardboard box
Description
System accessories Isio telescopic handle. All areas of the garden can be easily reached for working outdoors. Height extension from 80 to 115 cm and 180°-angle for comfort and flexibility. Comfortable gardening, less buckling and knee. Easily reach inaccessible areas. Trim grass on paths effortlessly. Compatible with Isio. Supplied with: Cardboard box
This text is machine translated.
Features
Height extension by 80 to 115 cm and 180° angle for comfort and flexibility;;Comfortable gardening, less bending and knee;;Easy to reach unreachable areas;;Trim grass on paths effortlessly;;Compatible with Isio