
Highlights & Details
Battery cleaning devices for the external bicycle cleaning device Fontus 18V-6
- Operating pressure (max.): 20 bar
Technical specifications
- Product type
Cordless pressure washer
- Cleaning system
Cold water
- Device type (fixed/mobile)
mobile
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Type (Bosch)
Bosch-do-it (green)
- Operating pressure (max.)
20 bar
- Hose length
2.7 m
- Weight
4.8 kg
- Dim
(L x W x H) 440 x 210 x 335 mm
- Length
440 mm
- Width
210 mm
- Height
335 mm
210 mm
335 mm
2.7 m
440 mm
18.0 V
50/60 Hz
0.2 m/s²
0.5 m/s²
20 bar
2.2 l/h
6 l
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3473503 Bosch Home and Garden Fahrradreinigungsgerät Fontus 18V-6 Cordless pressure washer 20 bar Cold water
User & Safety Instructions
User & Safety Instructions 3473503 Bosch Home and Garden Fahrradreinigungsgerät Fontus 18V-6 Cordless pressure washer 20 bar Cold water
Security datasheet
Security datasheet 3473503 Bosch Home and Garden Fahrradreinigungsgerät Fontus 18V-6 Cordless pressure washer 20 bar Cold water
Description
This text is machine translated.
Scope of delivery
- Charger AL 18V-20 (2 607 226 517)
- BATTERY PACK PBA 18V 2.0AH W-B (1 607 A35 0RP)
What kind of Pressure Washers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












