• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PBH18V-14 -Cordless hammer drill

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Home and Garden PBH18V-14 -Cordless hammer drill

  • Max. drill bit Ø

Technical specifications

  • SDS-Plus tool attachment
Product type

Cordless hammer drill

No. of power packs included

1

Length

253 mm

Nominal voltage

18 V

18 V

253 mm

SDS-plus socket

14 mm

1.4 kg

20.6 m/s²

2.3 m/s²

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3828017 Bosch Home and Garden PBH18V-14 -Cordless hammer drill

Datasheet 3828017 Bosch Home and Garden PBH18V-14 -Cordless hammer drill

Security datasheet

Security datasheet 3828017 Bosch Home and Garden PBH18V-14 -Cordless hammer drill

Description

Battery-operated hammer drill with SDS plus PBH18V-14, the versatile PBH18V-14 is the right tool for every handyman for simple tasks like simple drilling, hammer drilling and screws. With a pneumatic impact mechanism with an impact energy of 1.4 J, you can drill up to 14 mm in concrete, while with the right accessories or attachments the best performance can be achieved on wood and metal. The compact design and robust design make the handling easy, while the 360°-LED light ring ensures that you always have optimum view for best precision in every working environment. The speed of the PBH18V-14 can be easily controlled via the 2-finger switch, and concrete drills can be changed quickly and easily thanks to the SDS-plus drill chuck. The PBH18V-14 is suitable for drilling in concrete, wood and metal It allows hammer drilling in concrete and, with the appropriate accessories or attachments, screwing in materials such as wood and metal. The integrated battery indicator shows you the power levels. The PowerForAll system ensures compatibility with other 18V-devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.