
Highlights & Details
Bosch Home and Garden PDA 180 0603339003920 Delta sander Discounted (damaged/no packaging) 180 W 92 x 92 x 92 mm
- 180 W
- Idle oscillation rate: 18400 /min
Technical specifications
- 80 W Output capacity
- Product type
Delta sander
180 W
- Orbit diameter
1.5 mm
- Abrasive surface area
92 x 92 x 92 mm
- Idle oscillation rate
18400 /min
- Operating voltage
230 V
- Weight
1.1 kg
- Type (Bosch)
Bosch-do-it (green)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3729053 Bosch Home and Garden PDA 180 0603339003920 Delta sander Discounted (damaged/no packaging) 180 W 92 x 92 x 92 mm
Description
Effective grinding in awkward spaces - the Delta sander PDA 180 is the ideal choice for working in corners and on edges. Its powerful motor provides high material removal, and its SDS system makes it easy to change or rotate the sanding plate. This saves time and allows optimum use of the sandpaper. Especially versatile – optional grinding attachments for use on different projects, including grinding tongue and laminated grinding attachment. From hardwood to soft wood to glazed, painted and metallic surfaces of furniture, doors and window frames – this grinder can do any job.
This text is machine translated.
Features
- Angular gear with special teeth
- Bosch SDS
- Hook-and-loop fastener
- Connection for vacuum cleaning
- Ergonomic design
- Low-noise motor and transmission
- Easy to use — even if left-handed
- Angular gear with special teeth
- Hook-and-loop fastener
- Dust extraction adapter
Scope of delivery
- 3 sanding discs for wood and stone:
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













