• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PLL360-15G Cross line laser Range (max.): 15 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross-line laser PLL360-15G, 1 x battery BA 3.6V 2.0Ah

  • Green circle logo with white text 'Green Facts'.

Technical specifications

Product type

Cross line laser

Range (max.)

15 m

Laser category

2

Manufacturer's standards (no certificate)

Type

PLL360-15G

Class 2

540 nm

+/- 0.4 mm/m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3757594 Bosch Home and Garden PLL360-15G Cross line laser Range (max.): 15 m

Security datasheet

Security datasheet 3757594 Bosch Home and Garden PLL360-15G Cross line laser Range (max.): 15 m

Description

Cross-line laser PLL360-15G. High-precision leveling with outstanding visibility through the entire room. Horizontal 360°-line for exact adjustment in the entire room. Perfectly aligned vertical line for more flexibility. Meets protection class IP54 for protection against dust and water. Built-in 3.6 V Li-ion battery charged in the device via USB-C®. Green laser lines: Up to four times better visible, even in bright light conditions. Highly visible, accurate laser lines with an accuracy of +/- 0.4 mm/m, self-leveling range. Product with sustainability features, see below for more information. 1 x rechargeable battery BA 3.6V 2.0Ah. Fire pit bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.