
Highlights & Details
Bosch PSM 160 A multi-sander, B-ware
- 160 W
- Idle oscillation rate: 24000 /min
- Orbit diameter: 1.6 mm
Technical specifications
- Idle speed 12000 rpm
- Product type
Multifunction sander
160 W
- Abrasive surface area
62.93 x 102 mm
- Idle oscillation rate
24000 /min
- Orbit diameter
1.6 mm
- Operating voltage
230 V
- Weight
1.4 kg
- Type (Bosch)
Bosch-do-it (green)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575306 Bosch Home and Garden PSM 160 A, B-Ware 0603377000920 Multifunction sander Discounted (damaged/no packaging) 160 W 62.93
Information
Information 2575306 Bosch Home and Garden PSM 160 A, B-Ware 0603377000920 Multifunction sander Discounted (damaged/no packaging) 160 W 62.93
Description
This text is machine translated.
Features
- Dust extraction with micro filter system
- Rotating sanding plate
- Velcro system.
Scope of delivery
- 3 sanding sheets (Red Wood 80.120, 180)
Hints
What kind of Multifunctional Sanders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













