
Highlights & Details
Bosch Home and Garden PWS 850-125, B-Ware
- 850 W
Technical specifications
- Product type
Angle grinder
850 W
- Disc diameter
125 mm
- Operating voltage
230 V
- Length
386 mm
- Width
291 mm
- Height
145 mm
- Dim
(L x W x H) 386 x 291 x 145 mm
- Weight
1.8 kg
- Type (Bosch)
Bosch-do-it (green)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Idle speed
12000 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575312 Bosch Home and Garden PWS 850-125, B-Ware 06033A270B920 Angle grinder Discounted (damaged/no packaging) 125 mm 850 W
Description
Features
- The 700 W motor is ideal for handling smaller DIY tasks
- Ergonomic design, a slimmer housing and low vibration for comfortable working
- Dust Protection System prevents internal wear and extends tool life
- 180° rotating housing allows left- or right-handed use
- ideal for grinding, cutting and brushing metal, stone, concrete and tiles.
- This text is machine translated.
Scope of delivery
- Angle grinder PWS 850-125
- Anti-vibration handle
- Quick adjustable protective hood.
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










