
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ battery
+ charger
- Technology
Li-ion
- Rechargeable battery capacity (details)
4.0 Ah
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
32 cm
- Blade depth setting
5-stufige. zentrale x
- Collector
35 l
- Weight
14465 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731865 Bosch Home and Garden Rotak 18V-32 Rechargeable battery Cordless lawn mover + battery, + charger Cutting width (max.) 32
User & Safety Instructions
User & Safety Instructions 3731865 Bosch Home and Garden Rotak 18V-32 Rechargeable battery Cordless lawn mover + battery, + charger Cutting width (max.) 32
Security datasheet
Security datasheet 3731865 Bosch Home and Garden Rotak 18V-32 Rechargeable battery Cordless lawn mover + battery, + charger Cutting width (max.) 32
Description
This text is machine translated.
Scope of delivery
- Cardboard box
- 1 x battery PBA 18V 4.0Ah (1 607 A35 1CN)
- Charger AL 18V-44 (2 607 226 703)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


