
Technical specifications
- Cutting height 25-65 mm
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Technology
Li-ion
- Cutting width (max.)
32 cm
- Blade depth setting
5 x
- Collector
35 l
- Nominal voltage
18 V
- Voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3827687 Bosch Home and Garden ROTAK18V-32 Rechargeable battery Cordless lawn mover Cutting width (max.) 32 cm
Datasheet 3827687 Bosch Home and Garden ROTAK18V-32 Rechargeable battery Cordless lawn mover Cutting width (max.) 32 cm
Datasheet 3827687 Bosch Home and Garden ROTAK18V-32 Rechargeable battery Cordless lawn mover Cutting width (max.) 32 cm
Security datasheet
Security datasheet 3827687 Bosch Home and Garden ROTAK18V-32 Rechargeable battery Cordless lawn mover Cutting width (max.) 32 cm
Description
This text is machine translated.
Features
- Brushless motor for excellent performance and longer service life;;mulching insert for natural grass fertilization with grass cutting;;5-stage central cutting height adjustment (25-65 mm);;35-l fabric grassy basket with level indicator;;grascombs FOR precise, near-edge mowing;;syneon technology FOR optimal tool life and longevity;;Power FOR ALL ALLIANCE: 1 battery, 10+ brands, 150+ products
Scope of delivery
- Cardboard box
- 1x battery PBA 18V 4.0Ah (1 607 A35 1CN)
- Charger AL 18V-44 (2 607 226 703)
- Additional blade
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



