
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
w/o battery
- Rechargeable battery capacity (details)
4.0 Ah
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
34 cm
- Blade depth setting
5 x
- Collector
35 l
- Weight
14465 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731861 Bosch Home and Garden ROTAK18V-34 Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 34 cm
Datasheet 3731861 Bosch Home and Garden ROTAK18V-34 Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 34 cm
User & Safety Instructions
User & Safety Instructions 3731861 Bosch Home and Garden ROTAK18V-34 Rechargeable battery Cordless lawn mover w/o battery Cutting width (max.) 34 cm
Description
This text is machine translated.
Scope of delivery
- Cardboard box
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



