
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ cutting height adjustment
- Technology
Li-ion
- Rechargeable battery capacity (details)
4.0 Ah
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
43 cm
- Blade depth setting
6-fach x
- Collector
50 l
- Weight
22
18 V
30-75 mm
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3731866 Bosch Home and Garden ROTAK18V2-43 Rechargeable battery Cordless lawn mover + cutting height adjustment Cutting width (m
Security datasheet
Security datasheet 3731866 Bosch Home and Garden ROTAK18V2-43 Rechargeable battery Cordless lawn mover + cutting height adjustment Cutting width (m
Description
This text is machine translated.
Scope of delivery
- Cardboard box
- 2 x PBA battery 18V 4.0Ah (1 600 A01 1T8)
- Charger AL 2x18V-88 (2 607 226 786)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








