
Highlights & Details
Battery-operated screw driller universal Drill 18V, 1x battery PBA 18V 1.5Ah
- 18 V/1.5 Ah Li-ion battery
Technical specifications
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
1.5 Ah
- Technology
Li-ion
- Weight
880 g
- Width
386.00 mm
- Height
101.50 mm
- Length
291.00 mm
- Dim
(L x W x H) 291.00 x 386.00 x 101.50 mm
- Torque (max.)
40.0 Nm
- Idle speed
0 - 440 / 1450 U/min
12.0 V
1.5 Ah
0.90
10
6
30
6
15.0
Lithium-ions
0-700
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013544 Bosch Home and Garden UniversalDrill 18V 06039D4001 Cordless drill 18 V 1.5 Ah Li-ion
User & Safety Instructions 3013544 Bosch Home and Garden UniversalDrill 18V 06039D4001 Cordless drill 18 V 1.5 Ah Li-ion
Description
This text is machine translated.
Features
- The two-speed gearbox and 20 speed presets provide appropriate Power and speed for each application;;Clear and ergonomic design for convenient handling;;LED light for optimal lighting of the work area;;Ideal FOR drilling projects with wood, metal and plastic as well as FOR screwing;;POWER FOR ALL: A battery and a charger FOR the complete home & garden system
Scope of delivery
- 1 x rechargeable batteries PBA 18V 1.5Ah
- Double screwdriver bit
- Charger AL 1810 CV
- Carrying case
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















