
Technical specifications
- Product type
Cordless grass trimmer
- Features
+ battery
- Voltage
18 V
- Idle speed (details)
8500 U/min
- Capacity (mAh, Ah)
2 Ah
- Cutting width (max.)
26 cm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
3980 g
- Twine thickness
1.6 mm
18.0 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060431 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer + battery 18 V 2 Ah Cutting width (max.): 26 c
User & Safety Instructions 3060431 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer + battery 18 V 2 Ah Cutting width (max.): 26 c
User & Safety Instructions 3060431 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer + battery 18 V 2 Ah Cutting width (max.): 26 c
User & Safety Instructions 3060431 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer + battery 18 V 2 Ah Cutting width (max.): 26 c
User & Safety Instructions 3060431 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer + battery 18 V 2 Ah Cutting width (max.): 26 c
User & Safety Instructions 3060431 Bosch Home and Garden UniversalGrassCut 18V-26-500 Cordless grass trimmer + battery 18 V 2 Ah Cutting width (max.): 26 c
Description
This text is machine translated.
Features
- Telescopic height adjustment for comfortable handling and posture
- EdgeSimple function enables edge cutting by simply pressing and rotating the handle
- Swivel head for precise trimming under benches and in hard to reach places
- No manual adjustments are required thanks to the simple semi-automatic coil
- Ideal for edge cutting, trimming and cutting of grass and weeds on small to medium-sized lawns
- Compatible with Bosch 18V Power FOR ALL battery.
What kind of Grass Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








