
Highlights & Details
Bosch Home and Garden universal grind 750-115
- 750 W
Technical specifications
- Product type
Angle grinder
750 W
- Disc diameter
115 mm
- Length
268 mm
- Width
72 mm
- Height
102 mm
- Dim
(L x W x H) 268 x 72 x 102 mm
- Weight
1.8 kg
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Idle speed
12000 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3014006 Bosch Home and Garden UniversalGrind 750-115 0.603.3E2.000.920 Angle grinder Discounted (damaged/no packaging) 115 mm 75
Description
This text is machine translated.
Scope of delivery
- Universal Grind 750-115 angle grinder
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











