
Technical specifications
- Product type
Lawn mower
- Operating type
Mains
- Operating voltage
230 V
1300 W
- Type (Bosch)
Bosch-do-it (green)
- Cutting width (max.)
340 mm
- Cutting depth
25-70 mm
- Collector
40 l
11.000 kg
230 V
1300 W
340 mm
Other
25-70 mm
40 l
2.5 m/s²
1.5 m/s²
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410417 Bosch Home and Garden UniversalRotak 34-400 Mains Lawn mower 1300 W Cutting width (max.) 340 mm
User & Safety Instructions 3410417 Bosch Home and Garden UniversalRotak 34-400 Mains Lawn mower 1300 W Cutting width (max.) 340 mm
User & Safety Instructions 3410417 Bosch Home and Garden UniversalRotak 34-400 Mains Lawn mower 1300 W Cutting width (max.) 340 mm
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


