Internet-enabled Air 2000i
Bosch's Air 2000i provides efficient and comfortable clean air indoors up to 37.5 m². With an impressive output of 180 m³/h (CADR), it reliably filters out the air from the air thanks to a multi-layer system consisting of pre-filter, activated carbon filter and a HEPA layer. The internet-enabled device can be used effortlessly via the Bosch HomeCom Easy APP, which offers convenient functions like switch-on and off, mode change (auto, manual, rest) and a timer setting.
In the automatic mode the Air 2000i adjusts its performance automatically to room size and air quality, while the sleep mode by soft operation and deactivated display creates a pleasant sleep environment. The modern, floor-standing design fits harmoniously into any home environment. It is controlled either via a user-friendly touch display or via APP, whereby a light ring with color code continuously indicates the current air quality.
Another highlight is the simple maintenance: The long-life filter can be changed with just one push. In addition, the Air 2000i fulfills the latest Cyber security standards (2025), whereby all collected data are securely encrypted and stored exclusively on European servers in Germany. With the Air 2000i you can enjoy any intuitive operation and pure, healthy air in your home.
Bosch air 2000 spare filter
Bosch air 2000 spare filter
Simply clean air: The 3in1 filter consists of 3 layers (pre-filter, activated charcoal filter, HEPA filter), removes 99.9% of the pollutants (like pollen, allergens, smoke particles, dust, pet hair). The filter is changed in one step.
This text is machine translated.