Bosch home comfort air 1000 air cleaner
The Bosch Air 1000 air purifier is the ideal solution for clean and healthy air in small rooms up to 23 m2 – perfectly suitable for bedrooms, night tables or work areas. With its compact design, a weight of only 1.6 kg and a quiet operation below 25 dB(A) in the sleep mode it provides inconspicuously for a pleasant room air. The powerful 3-in-1 filter consisting of pre-filter, HEPA-filter and activated filter reliably removes fine dust, pollen, animal hair, viruses, bacteria as well as unpleasant odors. With a Clean Air Delivery Rate (CADR) of 110 m³/h, the air is cleaned efficiently. The air purifier can be operated manually via the touch-display and in the automatic mode the power adapts automatically to the air quality. The integrated LED color ring visualizes the air quality at a glance. In addition, the Air 1000 has a convenient USB-C charging port (5 W), Ideal for charging smartphones on the bedside table. A maintenance alarm reminds of the uncomplicated change of the filter. The Bosch Air 1000 combines efficient air cleaning, modern design and intuitive operation – optimum for all, who rely on healthy room air in a compact design.
This text is machine translated.