• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort FAN 1900 W100 DH Wall and ceiling fan 230 V 75.4 m³/h 100 mm

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bathroom fan Fan 1900 with humidity sensor (100mm)

  • Air pumping capacity 75.4 m3/h
  • Nominal power 9 W; pressure 38 Pa
  • Wall and ceiling mounting is possible

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

9 W

Air flow rate

75.4 m³/h

Suitable for pipe Ø

100 mm

Ventilation features

Sensor

Noise emission (max.)

28 dB

Factory colour

White

Dim

(Ø) 100 mm

Weight

600 g

(Ø)

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3349335 Bosch Home Comfort FAN 1900 W100 DH Wall and ceiling fan 230 V 75.4 m³/h 100 mm

User & Safety Instructions

User & Safety Instructions 3349335 Bosch Home Comfort FAN 1900 W100 DH Wall and ceiling fan 230 V 75.4 m³/h 100 mm

Description

This quiet, powerful bathroom fan with adjustable humidity sensor (40 % - 90 %) is a comfortable solution to moisture, unpleasant odors and mold.
Pleasant time in the bathroom, improved indoor climate and guarantees quiet operation with a noise level below 28 dB(A); easy and comfortable to use thanks to automatic activation when the set humidity level is exceeded and 3 - 30 minutes delay time with adjustable switch-off delay. The exhaust air is transported to the outside while the penetration of outside air into the room is prevented; simple one-man assembly with standard tools. Wall and ceiling mounting possible; exclusive Bosch design that fits in every bathroom.

This text is machine translated.

Scope of delivery

  • Fan 1900
  • Screws and caps
  • User manual

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)