
Number
Total (€ 309.00 / piece)
€ 309.00
incl. VAT
14-day return policy included
Highlights & Details
Bosch infrared Heating HI 4000 P, metal, 300W
- Specially developed, dimensionally stable surface with maximum radiation angle
- High quality material prevents surface deformation during heat
- Overheating, frost and splash-proof
Technical specifications
- Product type
Infrared heating
- Operating voltage
230 V
300 W
- Mounting type
Ceiling
Wall
IP44
- Factory colour
Metal
- Dim
(L x W x H) 592 x 592 x 33 mm
- Feed length
2 m
- Width
592 mm
- Height
33 mm
- Length
592 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992825 Bosch Home Comfort HI4000P3M Infrared heating 300 W Metal
Warranty Terms
Warranty Terms 2992825 Bosch Home Comfort HI4000P3M Infrared heating 300 W Metal
Description
Simply highly efficient: Maximum efficiency thanks to high radiation power and minimum heat loss thanks to the well-insulated rear panel.
In addition, the infrared technology also Ideal evenly distributes the heat to all objects in the room. The environment-friendly control works quite easily with an additional controller from Bosch.
Easy to use: The modern design enables a versatile mounting of the panels at the wall or at the ceiling. Since no dust is disturbed, the infrared heating Ideal is for allergy sufferers.
Simply high-quality: The well-processed, high-quality material prevents surface deformation during heat. Highest safety standards ensure overheating protection, antifreeze and splash-proof.
This text is machine translated.
In addition, the infrared technology also Ideal evenly distributes the heat to all objects in the room. The environment-friendly control works quite easily with an additional controller from Bosch.
Easy to use: The modern design enables a versatile mounting of the panels at the wall or at the ceiling. Since no dust is disturbed, the infrared heating Ideal is for allergy sufferers.
Simply high-quality: The well-processed, high-quality material prevents surface deformation during heat. Highest safety standards ensure overheating protection, antifreeze and splash-proof.
This text is machine translated.
Features
- Energy efficient, for rapid heat provision as needed
- Highest radiation effect through optimally insulated rear wall and large radiating surface
- Available in power ratings from 300 W to 1000 W and four different surfaces: Metal, glass, mirrors and ceramics
- Fast, simple and flexible installation
- Rounded corners, without frame.
Scope of delivery
- Infrared heater
- Mounting frame
- Power cable.
Hints
Note: The product is not equipped with a room temperature controller.
In order to comply with Commission Regulation (EU) 2015/1188 with a view to setting requirements for the environmentally-friendly design of single room heaters, Bosch C-IR 20, Single Room Control Starter Kit for Electric Heating, Single Room Control Extension Kit for Electric Heating (Bosch Order No.: 7738343177, 7739623521, 7739623522 ) or comparable is required. The corresponding room temperature controller must be purchased separately.
Failure to comply with these requirements will result in the loss of the CE marking.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















