• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch LGL 900 Air duct (straight) Stone finish

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Air duct long straight, 1000x900x700

  • Accessories for air heat pumps LGL 900
  • Air duct long straight 1000x900x700
  • This text is machine translated.

Technical specifications

Product type

Air duct (straight)

Content

1 pc(s)

Factory colour

Stone finish

Weight

9.5 kg

Dim

(L x W) 1000 mm x 900 mm

Width

900 mm

Length

1000 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992447 Bosch LGL 900 Air duct (straight) Stone finish

Description

Scope of delivery

  • 1 LGL 900 - Straight long air duct

Hints

Similar to the illustration.