
Highlights & Details
Battery-operated garden shears GGP18V-32 PRUNER 18V
Technical specifications
- Product type
Cordless pruners
- Operating type
Rechargeable battery
- Type (Bosch)
Bosch Professional (blue)
- Rechargeable battery capacity (details)
4.0 Ah
- Battery voltage
18 V
- Features
w/o battery
- Weight
0
- Cut width
32 mm
- Cutting width
32 mm
18 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3757534 Bosch Professional 06008D8200 GGP18V-32 Pruner 18V Rechargeable battery Cordless pruners w/o battery 18 V
User & Safety Instructions
User & Safety Instructions 3757534 Bosch Professional 06008D8200 GGP18V-32 Pruner 18V Rechargeable battery Cordless pruners w/o battery 18 V
Description
This text is machine translated.
Hints
What kind of Grass & Hedge Trimmers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











