• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601069700 360-degree laser receiver Suitable for Bosch GRL 300 HVG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Accuracy (fine/coarse) ± 1 mm / ± 3 mm
Product type

360-degree laser receiver

Range (max.)

150 m

Operating voltage

9 V

Operating time (battery-powered)

50 h

Power supply

1 x 9 V PP3 battery (included)

Suitable for

GRL 300 HVG

Suitable for

Bosch

Weight

250 g

Length

148 mm

Height

30 mm

Width

73 mm

Manufacturer's standards (no certificate)

Type (Bosch)

Bosch Professional (blue)

Accuracy (+/-)

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 515060 Bosch Professional 0601069700 360-degree laser receiver Suitable for Bosch GRL 300 HVG

Description

Laser-RECIEVER LR1 G, more benefits by accessories, handy Receiver for indoor and outdoor use for ranges up to 150 m in combination with MACHINE GRL 300 HVG Professional, optical and acoustic display of the green laser beam level, dust and splash-water protection (IP65), magnets on the top side for better fixing, two measurement accuracy levels, three-stage speakers, universal holder for fixing rods, magnets for ceiling application, robust housing with rubber coating, automatic shut-off after 5 to 8 minutes.

Scope of delivery

  • Holder
  • 9 V-6 LR61 (Block) batteries.

Hints

This text is machine translated.

What kind of Levels & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.