• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601069J00 Green laser Suitable for Bosch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-line laser receiver

Features

Green laser

Range (max.)

50 m

Suitable for

Bosch

Weight

150 g

Length

73 mm

Height

137 mm

Width

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148693 Bosch Professional 0601069J00 Green laser Suitable for Bosch

Description

Laser-RECIEVER LR7. Detection of green and red laser lines. Rapid detection of laser line with the help of the 8 cm long reception range. Aligning the laser beam level, optical (display and LEDs) and acoustically, for working at different light conditions. Handy receiver for range up to 50 m. Convenient display with all the necessary information. Magnets on the top side for better fixing. Quick and easy attachment to the appropriate bracket without screws. Suitable for GCL2-50 C, GCL2-50 CG.

This text is machine translated.

Scope of delivery

  • Protective case
  • Holder for LASER-RECIEVER LR 6/7 (1 608 M00C1L)
  • 2 x 1.5 V LR6 batteries (AA)

What kind of Levels & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.