
Highlights & Details
Bosch Professional 06012A6501 GHG 18V-50 solo Hot air blower w/o battery, w/o charger, incl. case
- Flexible 18V hot air blower for working on the move
- Time saving: Fast heating up to 300 °C within 6 seconds
- This text is machine translated.
Technical specifications
- Product type
Hot air blower
- Temperature settings
300 °C
500 °C
- Operating voltage
18 V
- Width
183 mm
- Type (Bosch)
Bosch Professional (blue)
- Weight
0.590 kg
- Features
w/o battery
w/o charger
incl. case
- Air volume
170 l/min
- Length
77 mm
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521249 Bosch Professional 06012A6501 GHG 18V-50 solo Hot air blower w/o battery, w/o charger, incl. case
Warranty Terms
Warranty Terms 2521249 Bosch Professional 06012A6501 GHG 18V-50 solo Hot air blower w/o battery, w/o charger, incl. case
Description
Features
- Flexible 18V hot air blower for working on the move
- Time saving: Fast heating up to 300 °C within 6 seconds
- Portable and flexible in any working environment
- Two temperature levels (300/500 °C) and LED light for easy operation
Scope of delivery
- Hot air blower GHG 18V-50
- L-BOXX 136 1 600 A01 2G0
- Reducing nozzle, 9 mm 1 609 201 797
- Reflector nozzle, 32 x 33 mm 1 609 390 453
Frequently Bought Together
(*All information is plus legal VAT)€ 389.97*
What kind of Hot Air Blowers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























