• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0615990L3T 0615990L3T Tool kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool kit

Length

150 cm

Height

100 mm

Width

100 mm

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

620 g

Technology

Li-ion

for brands

Bosch

No. of bits

0

Rechargeable

Yes

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3827836 Bosch Professional 0615990L3T 0615990L3T Tool kit

Description

Professional set 3x battery GBA 18V 5.0Ah in L-BOXX 3 x battery GBA 18V 5.0Ah (1 600 A00 2U5). Quick charger GAL 18V-40 Professional (1 600 A01 9RJ) L-BOXX 136 (1 600 A01 2G0)

This text is machine translated.

Scope of delivery

  • 3 x battery GBA 18V 5.0Ah (1 600 A00 2U5)
  • Quick charger GAL 18V-40 Professional (1 600 A01 9RJ)
  • L-BOXX 136 (1 600 A01 2G0)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.