• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 06188000G5 Heated vest GHV 12+18V XA Size: M Black

1/3
EAN:
Part number:
Item no:
Unavailable

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Heated vest GHV 12+18V XA

  • Perfect warmth and maximum freedom of movement: Bosh's heated waistcoat
  • This text is machine translated.

Technical specifications

  • Fabric construction: Soft shell, 3-ply
Product type

Heated vest

Size

M

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

Lining

100 % polyester

Outer material

95% polyester, 5% spandex

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354085 Bosch Professional 06188000G5 Heated vest GHV 12+18V XA Size: M Black

Description

Features

  • Constant upper body heat with maximum freedom of movement at the same time, and above all: Free arms
  • Three-zone heating and three heating levels for perfectly distributed, permanent warmth
  • Easy charging of USB-operated devices via the integrated port on the battery adapter.

Scope of delivery

  • Vest size M
  • 1 x battery GBA 12V 2.0Ah
  • Battery adapter GAA 12V-21 Professional
  • Charger GAL 12V-20 Professional

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.