• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A00X7H GBA Tool battery 12 V 6 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-Ion battery 12 V / 6 Ah

  • Compact
  • Compatible since 2005
  • Extremely high battery capacity enables a life of 300% longer than in the 12V 2.0Ah Professional model

Technical specifications

Product type

Tool battery

Battery voltage

12 V

Type

GBA

Capacity (mAh, Ah)

6 Ah

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

107 mm

Width

63 mm

Length

84 mm

Weight

385 g

Dim

(L x W x H) 84 x 63 x 107 mm

No. of power packs included

0

Factory colour

Black

UKCA

yes

Documents & Downloads

Information

Test Summary Report 1554849 Bosch Professional 1600A00X7H GBA Tool battery 12 V 6 Ah Li-ion

Security datasheet

Security datasheet 1554849 Bosch Professional 1600A00X7H GBA Tool battery 12 V 6 Ah Li-ion

Description

No self-discharge, no memory effect and a higher energy density thanks to Li-ion battery technology. 100% Compatible with all 10.8 V 12 V tools and chargers Bosch Professional Series.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)