• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A016GY ProCORE18V 12 Ah + GAL 18V-160 C Tool battery 18 V 12 Ah Li-ion

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

ProCORE18V 12 Ah + GAL 18V-160 C

Capacity (mAh, Ah)

12 Ah

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

77 mm

Width

117 mm

Length

90 mm

Weight

1350 g

Dim

(L x W x H) 90 x 117 x 77 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1766378 Bosch Professional 1600A016GY ProCORE18V 12 Ah + GAL 18V-160 C Tool battery 18 V 12 Ah Li-ion

Security datasheet

Security datasheet 1766378 Bosch Professional 1600A016GY ProCORE18V 12 Ah + GAL 18V-160 C Tool battery 18 V 12 Ah Li-ion

Description

The ProCORE 18 V 12.0 Ah is the all-rounder for all heavy applications that have a capacity of over 1,900 watts at power tools you need. The ProCORE 18 V 12.0 Ah makes it possible to work with a battery charger that previously only possible with power supplies. Up to 87% more battery power and up to 30% more device performance. The ProCore 18 V 12.0 Ah offers the longest running time. thanks to the high-capacity of 12.0 Ah. Up to 135% longer life is through the unique heat management of the revolutionary COOL PACK 2.0 technology. The ProCORE 18 V Series is part of the flexible power systems and thus with the complete commercial 18 Volt System from Bosch compatible.

This text is machine translated.

Scope of delivery

  • ProCORE 2x 18 V/12 Ah
  • Charger GAL 18 V-160C.

Hints

Please note that the ProCore battery 18V/12 Ah only available from January 2019.