• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A019R3 GAL 12V-40 Tool battery charger 12 V Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger GAL 12V-40

  • Can be wall-mountedHigh charging speed

Technical specifications

Product type

Tool battery charger

Battery voltage

12 V

Type

GAL 12V-40

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

130 mm

Width

184 mm

Length

226 mm

Weight

450 g

Dim

(L x W x H) 226 x 184 x 130 mm

No. of power packs included

0

Charging voltage

12 V

10.8 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109439 Bosch Professional 1600A019R3 GAL 12V-40 Tool battery charger 12 V Li-ion

Conformity certificate

Conformity certificate 2109439 Bosch Professional 1600A019R3 GAL 12V-40 Tool battery charger 12 V Li-ion

Description

The GAL 12V-40 Professional is the fastest 12 V charger from Bosch. It offers a high charging speed for all 12 V batteries and charges, for example, a battery with 12 V / 3 Ah in just 36 minutes from 0% to 80%. Moreover, it is characterized by a modern and compact design and requires very little space. It is compatible with all Bosch Professional 10.8 and 12V batteries (professional 12V system) and can also be wall-mounted.

This text is machine translated.

Features

  • Compatible with all Bosch Professional 12 V tools (Flexible Power system)GAL 12V-40: High charging speed for all 12V batteriesCharge 12V/3AH batteries from 0% to 80% in just 36 minutesCharging time for battery capacity 1.5 Ah (80 %/100 %) approx. 16/30 minCharging time for battery capacity 2.0 Ah (80%/100%) approx.24/35 min.Charging time for battery capacity 2.5 Ah (80%/100%) approx. 30/42 min.Charging time for battery capacity 3.0 Ah (80 %/100 %) approx.Charging time for battery capacity 4.0 Ah (80%/100%) approx. 48/65 min.Charging time with battery capacity 6.0 Ah (80%/100%) approx.72/95 min.
  • This text is machine translated.

Scope of delivery

  • Quick charger GAL 12V-40 professional (1 600 A01 9R3)

More interesting products

(*All information is plus legal VAT)