• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02F4L 1600A02F4L Nail

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Concrete nails for GNB 18V-38 Professional, length 19 mm, 1000 pieces

  • Symbol image for Bosch Professional 1600A02F4L 1600A02F4L Nail

Technical specifications

Product type

Nail

Dim

(L x W) 400 cm x 300 mm

Length

400 cm

Width

300 mm

Weight

1000 g

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060526 Bosch Professional 1600A02F4L 1600A02F4L Nail

Description

Concrete nails for GNB 18V-38 Professional, length 19 mm, 1000 pieces

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.