• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02F4M 1600A02F4M Nail

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Nail

Max. nail length

25 mm

Nail capacity

1000 pc(s)

Dim

(L x W) 212 cm x 85 cm

Length

212 cm

Width

85 cm

Weight

1.48 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060527 Bosch Professional 1600A02F4M 1600A02F4M Nail

Description

Concrete nails for GNB 18V-38 Professional, length 25 mm, 1000 pieces

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.