• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02NF4 1600A02NF4 Cable cutting scissors 20 mm 70 mm²

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

1600A02NF4

Length

205 mm

Material

Chromium-vanadium steel

Material properties

insulated

Wire hardness diameter (max.)

20 mm

Wire hardness cross section (max.)

70 mm²

DIN standard

DIN EN 60900

Weight

5

TRUE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191952 Bosch Professional 1600A02NF4 1600A02NF4 Cable cutting scissors 20 mm 70 mm²

Description

Pliers VDE cable shears 200 mm, professional craftsmen need tools, which are easy to use and comply with all the legal regulations. With the Bosch Professional VDE cable shears, cables can be stripped and cut, even in unexpected contact with live parts. This standard-compliant tool is insulated with thermoplastic polyurethane (TPU). It has been tested up to 10,000 Volt and up to 1,000 Volt VDE-certified according to DIN EN/IEC 60900. The VDE cable cutter is handy and versatile. Thanks to its double-blade technology, the first blade can be used for stripping and the second for cutting the cable. This long-lasting scissors are made of forged steel and have hardened cutting edges. With the inclusion of VDE hand tools in our Bosch professional range, all the necessary tools are now available in reliable Bosch quality. This robust cable cutter is suitable for stripping cables and cutting of aluminum and soft copper thanks to its double blade technology, AWG 2/0 with a cross-section of up to 70 .mm² and an external diameter of 20 .mm. Comfortable to use thanks to ergonomic soft grip.

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)