• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02R6P Camera cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Camera cable

IP67

Weight

1000 g

Dim

(L x W x H) 3.5 m x 150 mm x 100 mm

Length

3.5 m

Width

150 mm

Height

100 mm

Type

1600A02R6P

Depth

150 mm

3500-3500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3060540 Bosch Professional 1600A02R6P Camera cable

User & Safety Instructions

User & Safety Instructions 3060540 Bosch Professional 1600A02R6P Camera cable

Description

Inspection camera GIC 4/5 Imager 8.3 mm/3.5 m, extra long camera cable, compatible with GIC 12V-5-27 C and GIC 12V-4-23 C, long camera cable (3.5 m) for the examination of objects like pipes and wires, supports orientation functions: Auto-up (GIC 12V-5-27 C)/up indicator (GIC 12V-4-23 C), Ideal for harsh building sites, thanks to protection against dust, water and other liquids

This text is machine translated.

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)