• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02Z3D 1600A02Z3D Ratcheting box wrench set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Combo kit, ratchet wrench set, 5 pcs.

  • Perfect tools for narrow spaces
  • Each spanner combines an open-end wrench with a ratchet ring key
  • Made of chromium-vanadium steel

Technical specifications

Product type

Ratcheting box wrench set

Size

8 mm

19 mm

17 mm

13 mm

10 mm

Length

150 cm

Material

Chromium-vanadium steel

Material properties

tempered

Height

50 mm

Width

350 mm

Weight

5

5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3191948 Bosch Professional 1600A02Z3D 1600A02Z3D Ratcheting box wrench set

User & Safety Instructions

User & Safety Instructions 3191948 Bosch Professional 1600A02Z3D 1600A02Z3D Ratcheting box wrench set

Description

The versatile 5-piece set contains ratchet wrenches in the standard sizes 8 mm, 10 mm, 13 mm, 17 mm and 19 mm. All ratchet wrenches are suitable for various applications, since each spanner combines an open-end wrench with a ring ratchet wrench in a single tool. The keys are perfect for working in narrow spaces, since the toothless ratchet requires a return swivel of less than 1 degrees. Our ratchet wrenches are made from high quality chromium-vanadium steel and have a hardened bi-hexagonal ring. Therefore, they are very robust and durable. The ring ratchet wrench is designed for applications with light or medium torque that require precision. The wrench should be used in applications with Hohem torque. This versatile 5-piece set is delivered in a convenient, foldable textile bag.

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)